

AD620-02E | |
|---|---|
DigiKey Part Number | AD620-02E-ND |
Manufacturer | |
Manufacturer Product Number | AD620-02E |
Description | MAGNETIC SWITCH OMNIPOLAR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Collector Hall Effect 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.4mT Trip, ±1.4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 4.5V ~ 30V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60006 € | 1.600,06 € |
| Unit Price without VAT: | 1,60006 € |
|---|---|
| Unit Price with VAT: | 1,93607 € |

