


AAT101-10E | |
|---|---|
DigiKey Part Number | 391-1084-2-ND - Tape & Reel (TR) 391-1084-1-ND - Cut Tape (CT) 391-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAT101-10E |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | AAT101-10E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 0V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 5 | 4,10200 € | 20,51 € |
| 10 | 3,92800 € | 39,28 € |
| 25 | 3,72120 € | 93,03 € |
| 50 | 3,58020 € | 179,01 € |
| 100 | 3,45080 € | 345,08 € |
| 500 | 3,19036 € | 1.595,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,09333 € | 3.093,33 € |
| 2.000 | 3,00434 € | 6.008,68 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,51760 € |



