
SN74LVC1GX04DBVR | |
|---|---|
DigiKey Part Number | 296-17821-2-ND - Tape & Reel (TR) 296-17821-1-ND - Cut Tape (CT) 296-17821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1GX04DBVR |
Description | IC CRYSTAL OSC DRVR 1BIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crystal Oscillator Driver IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1GX04DBVR Models |
Category | Number of Bits 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 |
Part Status Active | Supplier Device Package SOT-23-6 |
Logic Type Crystal Oscillator Driver | Base Product Number |
Supply Voltage 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,60720 € | 15,18 € |
| 100 | 0,53560 € | 53,56 € |
| 250 | 0,50140 € | 125,35 € |
| 500 | 0,48080 € | 240,40 € |
| 1.000 | 0,46422 € | 464,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44288 € | 1.328,64 € |
| 6.000 | 0,43262 € | 2.595,72 € |
| 9.000 | 0,42749 € | 3.847,41 € |
| 15.000 | 0,42180 € | 6.327,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |


