Similar

W78L365A24PL | |
|---|---|
DigiKey Part Number | W78L365A24PL-ND |
Manufacturer | |
Manufacturer Product Number | W78L365A24PL |
Description | IC MCU 8BIT 64KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8052 W78 Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8052 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | EBI/EMI, Serial Port | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 1,25356 € | 338,46 € |
| Unit Price without VAT: | 1,25356 € |
|---|---|
| Unit Price with VAT: | 1,51681 € |


