Similar
Similar
Similar
Similar
Similar

W77L516A25DL | |
|---|---|
DigiKey Part Number | W77L516A25DL-ND |
Manufacturer | |
Manufacturer Product Number | W77L516A25DL |
Description | IC MCU 8BIT 64KB FLASH 40DIP |
Customer Reference | |
Detailed Description | 8051 W77 Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 25MHz | Package / Case 40-DIP |
Connectivity EBI/EMI, Serial Port | Base Product Number |
Peripherals POR, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT89C51RC-24PU | Microchip Technology | 3.737 | AT89C51RC-24PU-ND | 4,39000 € | Similar |
| AT89LS52-16PU | Microchip Technology | 0 | AT89LS52-16PU-ND | 3,06268 € | Similar |
| AT89S52-24PU | Microchip Technology | 3.268 | AT89S52-24PU-ND | 3,13000 € | Similar |
| DS89C430-MNL+ | Analog Devices Inc./Maxim Integrated | 128 | DS89C430-MNL+-ND | 29,77000 € | Similar |
| DS89C450-MNL+ | Analog Devices Inc./Maxim Integrated | 261 | DS89C450-MNL+-ND | 41,73000 € | Similar |




