
NM-I94100_AM | |
|---|---|
DigiKey Part Number | 816-NM-I94100_AM-ND |
Manufacturer | |
Manufacturer Product Number | NM-I94100_AM |
Description | EVAL BOARD FOR ISD94100 |
Customer Reference | |
Detailed Description | ISD94100 ChipCorder® Voice Record/Playback Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Voice Record/Playback | |
Embedded | - | |
Utilized IC / Part | ISD94100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

