
PT30-15psiv-1-1-2-18-CC | |
|---|---|
DigiKey Part Number | 4681-PT30-15psiv-1-1-2-18-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT30-15psiv-1-1-2-18-CC |
Description | High Performance Fixed Range Pre |
Customer Reference | |
Detailed Description | Pressure Sensor Vacuum Male - 1/4" (6.35mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 12V ~ 36V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Calibration Certificate |
Applications Industrial | Termination Style DIN EN 175301-803 Form A with 3' Cable |
Pressure Type Vacuum | Maximum Pressure 0PSI (0kPa) |
Output Type Analog Current, Analog Voltage | Operating Temperature -30°C ~ 105°C |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,33000 € | 366,33 € |
| Unit Price without VAT: | 366,33000 € |
|---|---|
| Unit Price with VAT: | 443,25930 € |

