
25-911-600-bar/psi-G1/4-MIP-PMC | |
|---|---|
DigiKey Part Number | 4681-25-911-600-bar/psi-G1/4-MIP-PMC-ND |
Manufacturer | |
Manufacturer Product Number | 25-911-600-bar/psi-G1/4-MIP-PMC |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Panel Mount |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 8702 PSI (0 ~ 600 bar) |
Manufacturer NOSHOK, Inc. | Fluid Type Liquid |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Features Maximum Indicating Pointer |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,15000 € | 185,15 € |
| Unit Price without VAT: | 185,15000 € |
|---|---|
| Unit Price with VAT: | 224,03150 € |

