
C88E330004 | |
|---|---|
DigiKey Part Number | 6022-C88E330004-ND |
Manufacturer | |
Manufacturer Product Number | C88E330004 |
Description | 37P PLASTIC D-SUB HOOD BK 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E330004 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C88E330000 | Northern Technologies | 317 | 6022-C88E330000-ND | 4,44000 € | Parametric Equivalent |
| 165X03339A | Amphenol CONEC | 55 | 626-1592-ND | 13,96000 € | Parametric Equivalent |
| 165X10169XE | Amphenol CONEC | 35 | 626-1190-ND | 10,43000 € | Parametric Equivalent |
| 165X13399XE | Amphenol CONEC | 497 | 626-1198-ND | 8,76000 € | Parametric Equivalent |
| 1731110027 | Molex | 17 | WM12646-ND | 5,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94400 € | 19,44 € |
| 25 | 1,82160 € | 45,54 € |
| 50 | 1,73440 € | 86,72 € |
| 200 | 1,57280 € | 314,56 € |
| 400 | 1,49770 € | 599,08 € |
| 600 | 1,45548 € | 873,29 € |
| 1.000 | 1,40396 € | 1.403,96 € |
| 2.600 | 1,31249 € | 3.412,47 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |

