
C88E301004 | |
|---|---|
DigiKey Part Number | 6022-C88E301004-ND |
Manufacturer | |
Manufacturer Product Number | C88E301004 |
Description | 9P PLASTIC D-SUB HOOD BK 180 NT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E301004 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,38200 € | 13,82 € |
| 25 | 1,29520 € | 32,38 € |
| 50 | 1,23340 € | 61,67 € |
| 200 | 1,11835 € | 223,67 € |
| 400 | 1,06495 € | 425,98 € |
| 600 | 1,03490 € | 620,94 € |
| 1.000 | 0,99827 € | 998,27 € |
| 2.600 | 0,93321 € | 2.426,35 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,97230 € |

