
NRF52832-QFAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF52832-QFAA-RTR-ND - Tape & Reel (TR) 4823-NRF52832-QFAA-RCT-ND - Cut Tape (CT) 4823-NRF52832-QFAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52832-QFAA-R |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF52832-QFAA-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.5mA ~ 10.4mA | |
Current - Transmitting | 5.5mA ~ 15.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,24400 € | 32,44 € |
| 25 | 3,06680 € | 76,67 € |
| 100 | 2,82410 € | 282,41 € |
| 250 | 2,67848 € | 669,62 € |
| 500 | 2,57568 € | 1.287,84 € |
| 1.000 | 2,47884 € | 2.478,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,33670 € | 7.010,10 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,53750 € |













