New at DigiKey
Emitter 308nm 5.5V 150mA 7.3mW/sr @ 100mA 100°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCU-430 UC308-XG-T

DigiKey Part Number
5242-OCU-430UC308-XG-T-ND
Manufacturer
Manufacturer Product Number
OCU-430 UC308-XG-T
Description
UV EMITTER 308 NM SMD 3535 FLAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emitter 308nm 5.5V 150mA 7.3mW/sr @ 100mA 100°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
-
Packaging
Strip
Part Status
Active
Current - DC Forward (If) (Max)
150mA
Radiant Intensity (Ie) Min @ If
7.3mW/sr @ 100mA
Wavelength
308nm
Voltage - Forward (Vf) (Typ)
5.5V
Viewing Angle
100°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
159,81000 €59,81 €
1050,08600 €500,86 €
10044,49470 €4.449,47 €
Manufacturers Standard Package
Unit Price without VAT:59,81000 €
Unit Price with VAT:72,37010 €