
173-E25-213R241 | |
|---|---|
DigiKey Part Number | 173-E25-213R241-ND |
Manufacturer | |
Manufacturer Product Number | 173-E25-213R241 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 500V |
Number of Rows 2 | Color White |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Copper |
Flange Feature Mating Side, Standard Screws (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,60692 € | 4.803,46 € |
| Unit Price without VAT: | 9,60692 € |
|---|---|
| Unit Price with VAT: | 11,62437 € |

