Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-000-010R032

DigiKey Part Number
160-000-010R032-ND
Manufacturer
Manufacturer Product Number
160-000-010R032
Description
ASSY SCREWLOCK 4-40 FEMALE .312"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.312" (7.92mm)
Length - Below Head
0.312" (7.92mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,45600 €4,56 €
250,42680 €10,67 €
500,40620 €20,31 €
1000,38680 €38,68 €
2500,36252 €90,63 €
5000,34520 €172,60 €
1.0000,32871 €328,71 €
3.0000,30418 €912,54 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €