Similar

09225VA-24N-AA-00 | |
|---|---|
DigiKey Part Number | 12-09225VA-24N-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09225VA-24N-AA-00 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 77.0 CFM (2.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 45.0dB(A) |
Series | Power (Watts) 5.28 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.220A |
Width 25.00mm | Voltage Range 14 ~ 27.6VDC |
Air Flow 77.0 CFM (2.16m³/min) | Material - Frame Plastic |
Static Pressure 0.390 in H2O (97.1 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9225BG-240-438 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-9225BG-240-438-ND | 11,76516 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,40000 € | 16,40 € |
| 10 | 13,23000 € | 132,30 € |
| 25 | 12,05320 € | 301,33 € |
| 65 | 10,91031 € | 709,17 € |
| 130 | 10,57362 € | 1.374,57 € |
| Unit Price without VAT: | 16,40000 € |
|---|---|
| Unit Price with VAT: | 19,84400 € |









