
08025SA-12N-AT-D0 | |
|---|---|
DigiKey Part Number | 12-08025SA-12N-AT-D0-ND |
Manufacturer | |
Manufacturer Product Number | 08025SA-12N-AT-D0 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 41.3 CFM (1.16m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 30.0dB |
Series | Power (Watts) 1.68 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.140A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 41.3 CFM (1.16m³/min) | Material - Frame Plastic |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| 10 | 7,87600 € | 78,76 € |
| 25 | 7,18440 € | 179,61 € |
| 50 | 6,68860 € | 334,43 € |
| 104 | 6,19462 € | 644,24 € |
| 312 | 6,08785 € | 1.899,41 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,74910 € |









