Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.6 CFM (0.157m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04010SA-05M-AAD-0

DigiKey Part Number
12-04010SA-05M-AAD-0-ND
Manufacturer
Manufacturer Product Number
04010SA-05M-AAD-0
Description
FAN AXIAL 40X10MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.6 CFM (0.157m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
5.6 CFM (0.157m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
24.5dB
Power (Watts)
700 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,03000 €11,03 €
108,93200 €89,32 €
258,14600 €203,65 €
507,58240 €379,12 €
1007,05100 €705,10 €
2506,96068 €1.740,17 €
Unit Price without VAT:11,03000 €
Unit Price with VAT:13,34630 €