


UB25NBKG015F-AB | |
|---|---|
DigiKey Part Number | UB25NBKG015F-AB-ND |
Manufacturer | |
Manufacturer Product Number | UB25NBKG015F-AB |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB25NBKG015F-AB Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black (White Window) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features With Barrier |
Circuit | Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,05000 € | 18,05 € |
| Unit Price without VAT: | 18,05000 € |
|---|---|
| Unit Price with VAT: | 21,84050 € |

