
MN12TJG01-GA-1A | |
|---|---|
DigiKey Part Number | 360-MN12TJG01-GA-1A-ND |
Manufacturer | |
Manufacturer Product Number | MN12TJG01-GA-1A |
Description | SWITCH ROCKER MINIATURE SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | MN12TJG01-GA-1A Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 15.90mm x 12.50mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,25730 € |

