Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
IP Rated Switches | Datasheet Preview

M2029BB3W01

DigiKey Part Number
M2029BB3W01-ND
Manufacturer
Manufacturer Product Number
M2029BB3W01
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2029BB3W01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
11.50mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Solder Lug
Packaging
Bulk
Panel Cutout Dimensions
Circular - 12.50mm Dia
Part Status
Obsolete
Bushing Thread
M12 x 1
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 3A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.