M2028TJG01-GA-1A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: 16,09000 €
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2028TJG01-GA-1A

DigiKey Part Number
M2028TJG01-GA-1A-ND
Manufacturer
Manufacturer Product Number
M2028TJG01-GA-1A
Description
SWITCH ROCKER DPDT 0.4VA 28V
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 28 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
M2028TJG01-GA-1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Paddle
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 15.90mm x 13.10mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN28TJG01-GA-1ANKK Switches0360-MN28TJG01-GA-1A-ND16,09000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes