MFR Recommended

M2021B2B1W01 | |
|---|---|
DigiKey Part Number | M2021B2B1W01-ND |
Manufacturer | |
Manufacturer Product Number | M2021B2B1W01 |
Description | SWITCH TOGGLE DPST 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2021B2B1W01 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN21B2B1W01 | NKK Switches | 0 | 360-MN21B2B1W01-ND | 7,98000 € | MFR Recommended |


