MFR Recommended
Similar
Similar



M2012TNW01-EA | |
|---|---|
DigiKey Part Number | M2012TNW01-EA-ND |
Manufacturer | |
Manufacturer Product Number | M2012TNW01-EA |
Description | SWITCH ROCKER SPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | M2012TNW01-EA Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 17.80mm x 10.10mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN12TNW01-EA | NKK Switches | 0 | 360-MN12TNW01-EA-ND | 7,36000 € | MFR Recommended |
| 300SP1R2BLKM1QE | E-Switch | 0 | 300SP1R2BLKM1QE-ND | 2,28225 € | Similar |
| 7101J2ZBE2 | C&K | 0 | 7101J2ZBE2-ND | 8,12900 € | Similar |



