
LW3123-K4GB-A | |
|---|---|
DigiKey Part Number | LW3123-K4GB-A-ND |
Manufacturer | |
Manufacturer Product Number | LW3123-K4GB-A |
Description | SWITCH ROCKER DPDT 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC), 6A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LW3123-K4GB-A Models |
Category | Color - Actuator/Cap Clear (Blue, White Filter/Diffuser) |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Blue/White |
Packaging Bulk | Illumination Voltage (Nominal) 24 VAC |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 32.00mm x 19.80mm |
Circuit | Operating Temperature -20°C ~ 50°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Standard V) - Illuminated |

