


LB15WKG01-5F-JF | |
|---|---|
DigiKey Part Number | LB15WKG01-5F-JF-ND |
Manufacturer | |
Manufacturer Product Number | LB15WKG01-5F-JF |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LB15WKG01-5F-JF Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 € | 21,54 € |
| 10 | 18,59300 € | 185,93 € |
| 25 | 17,52960 € | 438,24 € |
| 50 | 16,76420 € | 838,21 € |
| 100 | 16,03100 € | 1.603,10 € |
| 250 | 15,10848 € | 3.777,12 € |
| 500 | 14,44460 € | 7.222,30 € |
| Unit Price without VAT: | 21,54000 € |
|---|---|
| Unit Price with VAT: | 26,06340 € |

