KB15MKW01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 5
Unit Price: 14,58000 €
Datasheet
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB15MKW01

DigiKey Part Number
KB15MKW01-ND
Manufacturer
Manufacturer Product Number
KB15MKW01
Description
SWITCH PUSHBUTTON SPDT 1A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes