KB02KW01-5D12-JD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: 19,11000 €
Datasheet
Image for KB02KW01-5D12-JD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB02KW01-5D12-JD

DigiKey Part Number
KB02KW01-5D12-JD-ND
Manufacturer
Manufacturer Product Number
KB02KW01-5D12-JD
Description
LED PNL IND AMBER CLEAR 11.60MM
Customer Reference
Detailed Description
LED Panel Indicator Amber Clear 12V 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Obsolete
Type
LED
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
Clear
Ratings
AC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.48" (12.19mm)
Lens Size
11.60mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes