
G12KP | |
|---|---|
DigiKey Part Number | G12KP-ND |
Manufacturer | |
Manufacturer Product Number | G12KP |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G12KP Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Actuator Arm, Cap Required |
Series | Actuator Marking Varies by Cap |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Process Sealed |
Mounting Type Through Hole | Operating Temperature -25°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,71400 € | 47,14 € |
| 25 | 4,44480 € | 111,12 € |
| 50 | 4,25140 € | 212,57 € |
| 100 | 4,06620 € | 406,62 € |
| 250 | 3,83332 € | 958,33 € |
| 500 | 3,66568 € | 1.832,84 € |
| 1.000 | 3,50512 € | 3.505,12 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,60660 € |

