DRFC10P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 513
Unit Price: 4,43000 €
Datasheet
Image for DRFC10P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRFC10P

DigiKey Part Number
DRFC10P-ND
Manufacturer
Manufacturer Product Number
DRFC10P
Description
SW ROTARY DIP BCD COMP 0.1A 5V
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Obsolete
Circuit
BCD Complement
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper
Contact Finish
Gold
Height Above Board
0.232" (5.90mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Sealed
Operating Temperature
-25°C ~ 75°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.394" (10.00mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes