Similar
Similar

A22K1P-EA | |
|---|---|
DigiKey Part Number | A22K1P-EA-ND |
Manufacturer | |
Manufacturer Product Number | A22K1P-EA |
Description | SWITCH ROCKER DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A22K1P-EA Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Process Sealed |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400AWMDP1R1M2QE | E-Switch | 523 | 400AWMDP1R1M2QE-ND | 3,39000 € | Similar |
| 400MDP1R1BLKM2QE | E-Switch | 0 | 400MDP1R1BLKM2QE-ND | 3,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,89350 € | 589,35 € |
| Unit Price without VAT: | 5,89350 € |
|---|---|
| Unit Price with VAT: | 7,13114 € |



