Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM78L05UA-TE1

DigiKey Part Number
2129-NJM78L05UA-TE1TR-ND - Tape & Reel (TR)
2129-NJM78L05UA-TE1CT-ND - Cut Tape (CT)
2129-NJM78L05UA-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM78L05UA-TE1
Description
IC REG LINEAR 5V 100MA SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
69dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
30V
Supplier Device Package
SOT-89
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,49900 €4,99 €
250,44880 €11,22 €
1000,39350 €39,35 €
2500,36724 €91,81 €
5000,35136 €175,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33832 €338,32 €
2.0000,32758 €655,16 €
3.0000,32221 €966,63 €
5.0000,31625 €1.581,25 €
7.0000,31276 €2.189,32 €
10.0000,30942 €3.094,20 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84700 €