


RQ5RW33AA-TR-FE | |
|---|---|
DigiKey Part Number | RQ5RW33AA-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RQ5RW33AA-TR-FE |
Description | IC REG LINEAR 3.3V 50MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.055V @ 1mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 8V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20707 € | 621,21 € |
| 6.000 | 0,20162 € | 1.209,72 € |
| 9.000 | 0,19888 € | 1.789,92 € |
| 15.000 | 0,19586 € | 2.937,90 € |
| 21.000 | 0,19409 € | 4.075,89 € |
| 30.000 | 0,19239 € | 5.771,70 € |
| Unit Price without VAT: | 0,20707 € |
|---|---|
| Unit Price with VAT: | 0,25055 € |

