Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
SOT-23-5_View2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP111N121D-TR-JE

DigiKey Part Number
2129-RP111N121D-TR-JETR-ND - Tape & Reel (TR)
2129-RP111N121D-TR-JECT-ND - Cut Tape (CT)
2129-RP111N121D-TR-JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP111N121D-TR-JE
Description
IC REG LINEAR 1.2V 500MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
125 µA
Mfr
PSRR
75dB ~ 70dB (1kHz ~ 10kHz)
Series
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.25V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.53V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,98900 €9,89 €
250,89800 €22,45 €
1000,79810 €79,81 €
2500,75024 €187,56 €
5000,72140 €360,70 €
1.0000,71519 €715,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66836 €2.005,08 €
6.0000,65402 €3.924,12 €
9.0000,64684 €5.821,56 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,63350 €