


RH5RL29AA-T1-FE | |
|---|---|
DigiKey Part Number | RH5RL29AA-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RH5RL29AA-T1-FE |
Description | IC REG LINEAR 2.9V 35MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 35mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 2.9V |
Mfr | Voltage Dropout (Max) 0.06V @ 1mA |
Series | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Current, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42548 € | 425,48 € |
| 2.000 | 0,41256 € | 825,12 € |
| 3.000 | 0,40609 € | 1.218,27 € |
| 5.000 | 0,39893 € | 1.994,65 € |
| 7.000 | 0,39474 € | 2.763,18 € |
| 10.000 | 0,39071 € | 3.907,10 € |
| Unit Price without VAT: | 0,42548 € |
|---|---|
| Unit Price with VAT: | 0,51483 € |

