Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2
TO-252-6, DPAK (5 Leads + Tab)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1518J331B-T1-KE

DigiKey Part Number
R1518J331B-T1-KE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1518J331B-T1-KE
Description
IC REG LINEAR 3.3V 1A TO252-5-P2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.6V @ 1A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
36 µA
Packaging
Tape & Reel (TR)
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Voltage - Input (Max)
36V
Supplier Device Package
TO-252-5-P2
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,26958 €3.808,74 €
Manufacturers Standard Package
Unit Price without VAT:1,26958 €
Unit Price with VAT:1,53619 €