



R1513S501B-E2-KE | |
|---|---|
DigiKey Part Number | 2129-R1513S501B-E2-KETR-ND - Tape & Reel (TR) 2129-R1513S501B-E2-KECT-ND - Cut Tape (CT) 2129-R1513S501B-E2-KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1513S501B-E2-KE |
Description | IC REG LINEAR 5V 300MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HSOP-J |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | PSRR 70dB (100Hz) |
Series | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-HSOP-J |
Voltage Dropout (Max) 0.6V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1513S501D-E2-FE | Nisshinbo Micro Devices Inc. | 35 | 2129-R1513S501D-E2-FECT-ND | 1,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49300 € | 14,93 € |
| 25 | 1,36240 € | 34,06 € |
| 100 | 1,21940 € | 121,94 € |
| 250 | 1,15112 € | 287,78 € |
| 500 | 1,11830 € | 559,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07602 € | 1.076,02 € |
| 2.000 | 1,04812 € | 2.096,24 € |
| 3.000 | 1,03415 € | 3.102,45 € |
| 5.000 | 1,01867 € | 5.093,35 € |
| 7.000 | 1,00962 € | 7.067,34 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |


