Boost Switching Regulator IC Positive Adjustable 1 Output 2A 12-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1208K312A-TR

DigiKey Part Number
2129-R1208K312A-TR-ND - Tape & Reel (TR)
2129-R1208K312A-CT-ND - Cut Tape (CT)
2129-R1208K312A-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1208K312A-TR
Description
IC REG BOOST ADJ 2A 12DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1 Output 2A 12-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
22V
Mfr
Voltage - Output (Max)
43.5V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
750kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
DFN(PL)2730-12
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,98900 €9,89 €
250,89800 €22,45 €
1000,79810 €79,81 €
2500,75024 €187,56 €
5000,72140 €360,70 €
1.0000,71519 €715,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,65753 €3.287,65 €
10.0000,64511 €6.451,10 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,63350 €