Linear Voltage Regulator IC Negative Fixed 1 Output 100mA DFN(PL)1212-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA DFN(PL)1212-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP117K501D-TR

DigiKey Part Number
2129-RP117K501D-TR-ND - Tape & Reel (TR)
2129-RP117K501D-CT-ND - Cut Tape (CT)
2129-RP117K501D-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP117K501D-TR
Description
IC REG LINEAR -5V 100MA DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA DFN(PL)1212-6
Datasheet
 Datasheet
EDA/CAD Models
RP117K501D-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Series
PSRR
80dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-XFDFN
Voltage - Input (Max)
-2.5V
Supplier Device Package
DFN(PL)1212-6
Voltage - Output (Min/Fixed)
-5V
Base Product Number
Voltage Dropout (Max)
0.21V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.606
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63700 €6,37 €
250,57480 €14,37 €
1000,50660 €50,66 €
2500,47404 €118,51 €
5000,45440 €227,20 €
1.0000,44212 €442,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,41090 €2.054,50 €
10.0000,40243 €4.024,30 €
15.0000,39820 €5.973,00 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,06480 €