


NJW4122KU1-TE3 | |
|---|---|
DigiKey Part Number | 2129-NJW4122KU1-TE3TR-ND - Tape & Reel (TR) 2129-NJW4122KU1-TE3CT-ND - Cut Tape (CT) 2129-NJW4122KU1-TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4122KU1-TE3 |
Description | IC REG BUCK ADJ 2A DFN8U1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DFN8-U1 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,92880 € | 23,22 € |
| 100 | 0,82550 € | 82,55 € |
| 250 | 0,77628 € | 194,07 € |
| 500 | 0,74664 € | 373,32 € |
| 1.000 | 0,74120 € | 741,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69207 € | 2.076,21 € |
| 6.000 | 0,67731 € | 4.063,86 € |
| 9.000 | 0,66992 € | 6.029,28 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

