Parametric Equivalent
Parametric Equivalent



NJU7776F33-TE1# | |
|---|---|
DigiKey Part Number | 2129-NJU7776F33-TE1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7776F33-TE1# |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 9V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJU7773F33-TE1# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7773F33-TE1#TR-ND | 0,24479 € | Parametric Equivalent |
| NJU7775F33-TE1# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7775F33-TE1#TR-ND | 0,26125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26125 € | 783,75 € |
| 6.000 | 0,25465 € | 1.527,90 € |
| 9.000 | 0,25134 € | 2.262,06 € |
| 15.000 | 0,24768 € | 3.715,20 € |
| 21.000 | 0,24554 € | 5.156,34 € |
| 30.000 | 0,24348 € | 7.304,40 € |
| Unit Price without VAT: | 0,26125 € |
|---|---|
| Unit Price with VAT: | 0,31611 € |



