


NJU7744F03-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7744F03-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7744F03-TE1 |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 9V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.16V @ 60mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22617 € | 678,51 € |
| Unit Price without VAT: | 0,22617 € |
|---|---|
| Unit Price with VAT: | 0,27367 € |

