
NJU7701F28-TE1# | |
|---|---|
DigiKey Part Number | 2129-NJU7701F28-TE1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7701F28-TE1# |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-5 (MTP5) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17629 € | 528,87 € |
| 6.000 | 0,17151 € | 1.029,06 € |
| 9.000 | 0,16912 € | 1.522,08 € |
| 15.000 | 0,16647 € | 2.497,05 € |
| 21.000 | 0,16492 € | 3.463,32 € |
| 30.000 | 0,16343 € | 4.902,90 € |
| Unit Price without VAT: | 0,17629 € |
|---|---|
| Unit Price with VAT: | 0,21331 € |

