
NJM8191F-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM8191F-TE1TR-ND - Tape & Reel (TR) 2129-NJM8191F-TE1CT-ND - Cut Tape (CT) 2129-NJM8191F-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM8191F-TE1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,09000 € | 1,09 € |
10 | 0,79000 € | 7,90 € |
25 | 0,71560 € | 17,89 € |
100 | 0,63320 € | 63,32 € |
250 | 0,59396 € | 148,49 € |
500 | 0,57036 € | 285,18 € |
1.000 | 0,55090 € | 550,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,52687 € | 1.580,61 € |
Unit Price without VAT: | 1,09000 € |
---|---|
Unit Price with VAT: | 1,31890 € |