Image for NJM2781RB2-TE1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2781RB2-TE1

DigiKey Part Number
2129-NJM2781RB2-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2781RB2-TE1
Description
IC AMP CLASS AB MONO 8TVSP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-TVSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Standby
Manufacturer
Nisshinbo Micro Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
8-TVSP
Type
Class AB
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Voltage - Supply
2.7V ~ 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17670 €353,40 €
Manufacturers Standard Package
Unit Price without VAT:0,17670 €
Unit Price with VAT:0,21381 €