
NJMOP2277GE-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJMOP2277GE-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJMOP2277GE-TE1 |
Description | IC OPAMP GP 2 CIRCUIT 8EMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-EMP |
Datasheet | Datasheet |
Category | Current - Supply 760µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-EMP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 20 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,21981 € | 4.439,62 € |
| Unit Price without VAT: | 2,21981 € |
|---|---|
| Unit Price with VAT: | 2,68597 € |

