Reflective Optical Sensor 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJL5901AR-TE1

DigiKey Part Number
2129-NJL5901AR-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJL5901AR-TE1
Description
COBP PHOTO REFLECTOR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Current
Manufacturer
Nisshinbo Micro Devices Inc.
Sensing Light
Infrared
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Sensing Method
Reflective
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41361 €827,22 €
4.0000,39413 €1.576,52 €
6.0000,39265 €2.355,90 €
Manufacturers Standard Package
Unit Price without VAT:0,41361 €
Unit Price with VAT:0,50047 €