Parametric Equivalent

RJ-13P100 | |
|---|---|
DigiKey Part Number | 563-RJ-13P100-ND |
Manufacturer | |
Manufacturer Product Number | RJ-13P100 |
Description | TRIMMER 10 OHM 0.75W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-13P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.488" Dia (12.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,73380 € | 273,38 € |
| Unit Price without VAT: | 2,73380 € |
|---|---|
| Unit Price with VAT: | 3,30790 € |


