Pressure Sensor 14.5PSI (100kPa) Vented Gauge Female - M5 Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS6-102V-PAR

DigiKey Part Number
PS6-102V-PAR-ND
Manufacturer
Manufacturer Product Number
PS6-102V-PAR
Description
PRESSURE SWITCHES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Vented Gauge Female - M5 Module Box with Display
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
14.5PSI (100kPa)
Output Type
PNP - Open Collector
Output
-
Accuracy
±3%
Voltage - Supply
12V ~ 24V
Port Size
Female - M5
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-10°C ~ 60°C
Package / Case
Module Box with Display
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,38000 €107,38 €
Manufacturers Standard Package
Unit Price without VAT:107,38000 €
Unit Price with VAT:129,92980 €