



UWZ1H221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9940-2-ND - Tape & Reel (TR) 493-9940-1-ND - Cut Tape (CT) 493-9940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1H221MCL1GS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1H221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33100 € | 16,55 € |
| 100 | 0,29640 € | 29,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23676 € | 118,38 € |
| 1.000 | 0,21798 € | 217,98 € |
| 1.500 | 0,20849 € | 312,74 € |
| 2.500 | 0,19791 € | 494,78 € |
| 3.500 | 0,19169 € | 670,91 € |
| 5.000 | 0,18568 € | 928,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

