UWX1E330MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 4.370
Unit Price: 0,48000 €
Datasheet

Direct


Nichicon
In Stock: 141
Unit Price: 0,47000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 202
Unit Price: 0,32000 €
Datasheet

Upgrade


Nichicon
In Stock: 87
Unit Price: 0,50000 €
Datasheet

Upgrade


Nichicon
In Stock: 762
Unit Price: 0,49000 €
Datasheet

Upgrade


Nichicon
In Stock: 27.035
Unit Price: 0,42000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.895
Unit Price: 0,31000 €
Datasheet

Direct


KEMET
In Stock: 547
Unit Price: 0,34000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 463
Unit Price: 0,24000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 896
Unit Price: 0,27000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 4.090
Unit Price: 0,23000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 212
Unit Price: 0,25000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2.000
Unit Price: 0,78000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06132 €
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWX1E330MCL1GB

DigiKey Part Number
493-2110-2-ND - Tape & Reel (TR)
493-2110-1-ND - Cut Tape (CT)
493-2110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWX1E330MCL1GB
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1E330MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
52 mA @ 120 Hz
Ripple Current @ High Frequency
78 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes